
142-0801-801 | |
|---|---|
DigiKey Part Number | 5664-142-0801-801-600136-ND |
Manufacturer | Johnson |
Manufacturer Product Number | 142-0801-801 |
Description | SMA PLUG ASSEMBLY, END LAUNCH |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.98000 | €17.98 |
| 10 | €16.94700 | €169.47 |
| 25 | €16.02920 | €400.73 |
| 50 | €14.83080 | €741.54 |
| 100 | €14.12530 | €1,412.53 |
| Unit Price without VAT: | €17.98000 |
|---|---|
| Unit Price with VAT: | €21.75580 |

