New at DigiKey
RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142-4701-501

DigiKey Part Number
5664-142-4701-501-600136-ND
Manufacturer
Johnson
Manufacturer Product Number
142-4701-501
Description
SMA JACK RIGHT ANGLE, PCB MOUN
Customer Reference
Detailed Description
RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Retail Package
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Connector Type
Jack, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount, Through Hole, Right Angle
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
335 V
Fastening Type
Threaded
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of €127.49 or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€22.82000€22.82
10€21.51100€215.11
25€20.34680€508.67
50€18.82520€941.26
100€17.92440€1,792.44
Unit Price without VAT:€22.82000
Unit Price with VAT:€27.61220