
ACS02E12S-3SX-003 | |
|---|---|
DigiKey Part Number | 5664-ACS02E12S-3SX-003-ND |
Manufacturer | |
Manufacturer Product Number | ACS02E12S-3SX-003 |
Description | AC 2C 2#16S SKT RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 2 | Shielding |
Shell Size - Insert 12S-3 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 500VAC, 700VDC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation X | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.12000 | €9.12 |
| 5 | €7.85400 | €39.27 |
| 10 | €6.89300 | €68.93 |
| Unit Price without VAT: | €9.12000 |
|---|---|
| Unit Price with VAT: | €11.03520 |

