
AE326FE35SN-LC | |
|---|---|
DigiKey Part Number | 5664-AE326FE35SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE326FE35SN-LC |
Description | CONN PLG HSG FMALE 55POS INLINE |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Conesys | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 55 | Features Coupling Nut |
Shell Size - Insert 17-35 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 22D | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €63.84000 | €63.84 |
| 5 | €54.98000 | €274.90 |
| 10 | €48.27400 | €482.74 |
| Unit Price without VAT: | €63.84000 |
|---|---|
| Unit Price with VAT: | €77.24640 |

