
D38999/26WE35SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/26WE35SN-LC-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WE35SN-LC |
Description | 8D 55C 55#22D SKT PLUG |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Contact Type Crimp |
Manufacturer Souriau-Sunbank by Eaton | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Olive Drab Cadmium |
Number of Positions 55 | Housing Color Olive Drab |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 17-35 | Contact Shape Circular |
Shell Size, MIL E | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €55.72000 | €55.72 |
| 10 | €52.53300 | €525.33 |
| 25 | €49.69720 | €1,242.43 |
| 50 | €45.97060 | €2,298.53 |
| 100 | €43.77740 | €4,377.74 |
| Unit Price without VAT: | €55.72000 |
|---|---|
| Unit Price with VAT: | €67.42120 |

