New at DigiKey
Position Circular Connector Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTC02R32-17S-025-LC

DigiKey Part Number
5664-GTC02R32-17S-025-LC-ND
Manufacturer
Manufacturer Product Number
GTC02R32-17S-025-LC
Description
GT 4C 4#4 SKT RECP
Customer Reference
Detailed Description
Position Circular Connector Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Limited
Mounting Feature
Flange
Series
Primary Material
Metal
Packaging
Retail Package
Shell Material
Aluminum
Part Status
Active
Shell Finish
Black Zinc Cobalt
Qualification
MIL-5015 Derivative
Ingress Protection
IP67
Shell Size - Insert
32-17
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis
FREE SHIPPING on orders of €127.49 or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€23.32000€23.32
10€21.98700€219.87
25€20.80560€520.14
50€19.24180€962.09
100€18.32380€1,832.38
Unit Price without VAT:€23.32000
Unit Price with VAT:€28.21720