AGB154
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGB154

DigiKey Part Number
3611-AGB154-ND
Manufacturer
Manufacturer Product Number
AGB154
Description
FAN MICR BLOWER 15X4MM 3VDC WIRE
Customer Reference
Detailed Description
Fan Micro Blower 3VDC Square - 15mm L x 15mm H Axial Groove 0.190 CFM (0.005m³/min) 2 Wire Leads
EDA/CAD Models
AGB154 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 15mm L x 15mm H
Width
4.00mm
Air Flow
0.190 CFM (0.005m³/min)
Static Pressure
0.097 in H2O (24.1 Pa)
Bearing Type
Axial Groove
Fan Type
Features
Locked Rotor Protection, Auto Restart, Polarity Protection
Noise
18.6dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE
Weight
0.003 lb (1.36 g)
Current Rating (Amps)
-
Material - Frame
-
Material - Blade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pelonis Technologies Inc.
A separate €96.26 flat rate shipping fee will apply