
MWC25M-L2M-B16-0,3M-APS5P | |
|---|---|
DigiKey Part Number | 2046-MWC25M-L2M-B16-0,3M-APS5P-ND |
Manufacturer | |
Manufacturer Product Number | MWC25M-L2M-B16-0,3M-APS5P |
Description | RADAR SENSOR CANOPEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor CAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | CAN | |
Operating Temperature | -40°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €970.28000 | €970.28 |
| 5 | €921.61000 | €4,608.05 |
| Unit Price without VAT: | €970.28000 |
|---|---|
| Unit Price with VAT: | €1,174.03880 |

