
NEB8-12GM50-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-NEB8-12GM50-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NEB8-12GM50-E2-V1 |
Description | INDUCTIVE SEN 8.8MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €117.95000 | €117.95 |
| 5 | €109.89800 | €549.49 |
| 10 | €106.89800 | €1,068.98 |
| 25 | €103.30800 | €2,582.70 |
| 50 | €100.84920 | €5,042.46 |
| Unit Price without VAT: | €117.95000 |
|---|---|
| Unit Price with VAT: | €142.71950 |

