
PMI360-F110-IU-V1 | |
|---|---|
DigiKey Part Number | 2046-PMI360-F110-IU-V1-ND |
Manufacturer | |
Manufacturer Product Number | PMI360-F110-IU-V1 |
Description | INDUCTIVE POSITION (PMI) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Pepperl+Fuchs, Inc. | Actuator Type Flexible Membrane - Linear |
Packaging Box | Linearity ±0.4% |
Part Status Active | Voltage - Supply 18V ~ 30V |
For Measuring Linear Position | Mounting Type Chassis Mount |
Technology Inductive | Termination Style Connector |
Linear Range 0 ~ 360.00mm (0 ~ 14.17") | Operating Temperature -25°C ~ 70°C |
Output Analog | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €529.73000 | €529.73 |
| Unit Price without VAT: | €529.73000 |
|---|---|
| Unit Price with VAT: | €640.97330 |

