
21530.6 | |
|---|---|
DigiKey Part Number | 2081-21530.6-ND |
Manufacturer | |
Manufacturer Product Number | 21530.6 |
Description | CABLE GLAND 7.87-10.92MM PG16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG16 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.310" (7.87mm) | |
Outside Cable Diameter (Max) | 0.430" (10.92mm) | |
Thread Size | PG16 | |
Thread Length | 0.430" (10.92mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.890" (22.6mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.36000 | €27.36 |
| 10 | €23.25300 | €232.53 |
| 25 | €21.79800 | €544.95 |
| 50 | €20.75780 | €1,037.89 |
| 100 | €19.76770 | €1,976.77 |
| 250 | €18.53164 | €4,632.91 |
| Unit Price without VAT: | €27.36000 |
|---|---|
| Unit Price with VAT: | €33.10560 |




