New Product
20V 280 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA280U-200B-R

DigiKey Part Number
993-AA280U-200B-R-ND
Manufacturer
Manufacturer Product Number
AA280U-200B-R
Description
GAN SERIES - DESKTOP - C14
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20V 280 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
Phihong USA
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 35°C
Region Utilized
International
Output Connector
Barrel Plug R/A, 1.7mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
47" (1.20m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
7.09" L x 3.23" W x 1.00" H (180.0mm x 82.0mm x 25.4mm)
Voltage - Output
20V
Approval Agency
FCC, TUV, UL
Current - Output (Max)
14A
Standard Number
62368-1
Power (Watts)
280 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€72.82000€72.82
10€71.55600€715.56
Manufacturers Standard Package
Unit Price without VAT:€72.82000
Unit Price with VAT:€88.11220