Similar

PSM11R-120 | |
|---|---|
DigiKey Part Number | PSM11R-120-ND |
Manufacturer | |
Manufacturer Product Number | PSM11R-120 |
Description | AC/DC WALL MOUNT ADAPTER 12V 10W |
Customer Reference | |
Detailed Description | 12V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.82" L x 1.77" W x 1.22" H (71.7mm x 45.0mm x 31.0mm) |
Voltage - Output 12V | Approval Agency CE, C-Tick, cULus, GS |
Current - Output (Max) 830mA | Weight 0.282 lb (127.91 g) |
Power (Watts) 10 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSAC12R-120-R | Phihong USA | 3.169 | 993-PSAC12R-120-R-ND | €7.66000 | Similar |


