White Heat Shrinkable Label 1.57" x 196.9' (40.0mm x 60m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800327

DigiKey Part Number
0800327-ND
Manufacturer
Manufacturer Product Number
0800327
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.57" x 196.9' (40.0mm x 60m)
Datasheet
 Datasheet
EDA/CAD Models
0800327 Models
Product Attributes
Filter Similar Products
Category
Label Size
1.57" x 196.9' (40.0mm x 60m)
Manufacturer
Phoenix Contact
Color
White
Series
Material
Polyolefin
Packaging
Spool
For Use With/Related Products
Thermomark Printer
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Label Type
Heat Shrinkable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€1,136.86000€1,136.86
Manufacturers Standard Package
Unit Price without VAT:€1,136.86000
Unit Price with VAT:€1,375.60060