0804501 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 1
Unit Price: €2,817.82000
Datasheet
0804501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0804501

DigiKey Part Number
277-18593-ND
Manufacturer
Manufacturer Product Number
0804501
Description
THERMOMARK ROLLMASTER 300
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer - Industrial 300 dpi, 240VAC, 10/100Mbps Ethernet, USB 2.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Obsolete
Type
Desktop
Type Attributes
Thermal Printer, Transfer - Industrial
Style
Labels, Sleeves
Specifications
300 dpi, 240VAC, 10/100Mbps Ethernet, USB 2.0
Includes
Labels, Power Cord (2), Ribbon, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes