
0828798 | |
|---|---|
DigiKey Part Number | 277-16397-ND |
Manufacturer | |
Manufacturer Product Number | 0828798 |
Description | PLASTIC LABEL CARD WHITE UNLABEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC 1.063" W x 0.476" L (27.00mm x 12.10mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0828798 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 30 per Sheet; 10 Sheets per Pkg | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.063" (27.00mm) | |
Width | 0.476" (12.10mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | PVC | |
Label Size | 1.063" W x 0.476" L (27.00mm x 12.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.99000 | €5.99 |
| Unit Price without VAT: | €5.99000 |
|---|---|
| Unit Price with VAT: | €7.24790 |


