
1027586 | |
|---|---|
DigiKey Part Number | 277-1027586-ND |
Manufacturer | |
Manufacturer Product Number | 1027586 |
Description | TTC-6P-T3-24DC-PT-I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 30VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 1027586 Models |
Category | Voltage - Continuous Operating (Max) (MCOV) 30VDC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 1 kA |
Series | Current - Short Circuit Rating (SCCR) 220 A |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 700 V |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Type 3 | Features Remote Signaling Contacts, Visual Life Indicator |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency cUL, DNV, GL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €170.70000 | €170.70 |
| Unit Price without VAT: | €170.70000 |
|---|---|
| Unit Price with VAT: | €206.54700 |


