Energy Monitor Display DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1127061

DigiKey Part Number
277-1127061-ND
Manufacturer
Manufacturer Product Number
1127061
Description
ENERGY MONITOR DIN RAIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Energy Monitor Display DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1127061 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Energy Monitor
Measuring Type
Current (3-Phase), Voltage, Wattage
Measuring Range
0 ~ 5A, 35 ~ 690VAC
Display Type
-
Number of Characters Per Row
-
Display Characters - Height
-
Output Type
Digital
Voltage - Supply
24VDC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP20
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€381.95000€381.95
Manufacturers Standard Package
Unit Price without VAT:€381.95000
Unit Price with VAT:€462.15950