
1212365 | |
|---|---|
DigiKey Part Number | 1212365-ND |
Manufacturer | |
Manufacturer Product Number | 1212365 |
Description | TOOL PLIERS WATER PUMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adjustable (Water Pump) Pliers Serrated 9.45" (240.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Phoenix Contact | Jaw Type Serrated |
Series | Features Ergonomic |
Packaging Bulk | Length 9.45" (240.0mm) |
Part Status Active | Weight 0.926 lb (420.03 g) |
Tool Type Adjustable (Water Pump) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.41000 | €29.41 |
| Unit Price without VAT: | €29.41000 |
|---|---|
| Unit Price with VAT: | €35.58610 |


