
1221739 | |
|---|---|
DigiKey Part Number | 277-1221739-ND |
Manufacturer | |
Manufacturer Product Number | 1221739 |
Description | SWITCH E-STOP TWIST RESET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1221739 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | - | |
Switch Function | - | |
Features | - | |
Current Rating (Amps) | - | |
Panel Cutout Dimensions | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.22000 | €62.22 |
| Unit Price without VAT: | €62.22000 |
|---|---|
| Unit Price with VAT: | €75.28620 |

