
1328357 | |
|---|---|
DigiKey Part Number | 277-1328357-ND |
Manufacturer | |
Manufacturer Product Number | 1328357 |
Description | Relay Module and electronic fuse |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 6A AC 24 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1328357 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 6A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €42.93000 | €42.93 |
| Unit Price without VAT: | €42.93000 |
|---|---|
| Unit Price with VAT: | €51.94530 |

