
1366013 | |
|---|---|
cms-digikey-product-number | 277-1366013-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1366013 |
cms-description | PCB TERMINAL BLOCK |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
cms-eda-cad-models | 1366013 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 32 A | |
Voltage | 400 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | €4.43000 | €4.43 |
| 10 | €3.30400 | €33.04 |
| 25 | €2.94040 | €73.51 |
| Unit Price without VAT: | €4.43000 |
|---|---|
| Unit Price with VAT: | €5.36030 |

