New Product
Surge Protection Device (SPD) 385VAC MCOV 2 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1790764

DigiKey Part Number
277-1790764-ND
Manufacturer
Manufacturer Product Number
1790764
Description
SURGE PROTECTIVE DEVICE, UL LIST
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 385VAC MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Type 1, Type 2
Form
Base + Module
Number of Poles
2
Voltage - Continuous Operating (Max) (MCOV)
385VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Short Circuit Rating (SCCR)
50 kA
Voltage - Protection Rating (VPR)
1.5 kV
Voltage - Protection Level (VP) (2416)
2 kV
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts, Visual Life Indicator
Mounting Type
DIN Rail
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€218.12000€218.12
5€180.78200€903.91
10€166.64500€1,666.45
50€137.65900€6,882.95
Manufacturers Standard Package
Unit Price without VAT:€218.12000
Unit Price with VAT:€263.92520