1792180
cms-photo-disclaimer

1792180

cms-digikey-product-number
277-9882-ND
cms-manufacturer
cms-manufacturer-product-number
1792180
cms-description
TERM BLK 10P SIDE ENT 7.5MM PCB
cms-customer-reference
cms-detailed-description
10 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
10
Pitch
0.295" (7.50mm)
Mating Orientation
Horizontal with Board
Wire Gauge
10-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Lever Actuated
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured.