2902833
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2902833

DigiKey Part Number
277-9897-ND
Manufacturer
Manufacturer Product Number
2902833
Description
SENSOR ANALOG REMOTE MODULE
Customer Reference
Detailed Description
Temperature Sensor Analog, Remote Module
Datasheet
 Datasheet
EDA/CAD Models
2902833 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Analog, Remote
Sensing Temperature - Local
-
Sensing Temperature - Remote
-
Output Type
Analog Current and Voltage
Voltage - Supply
9.6V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-20°C ~ 65°C
Mounting Type
User Defined
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.