2902849
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2902849

DigiKey Part Number
277-9898-ND
Manufacturer
Manufacturer Product Number
2902849
Description
SENSOR ANALOG REMOTE MODULE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Remote Module
Datasheet
 Datasheet
EDA/CAD Models
2902849 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Analog, Remote
Sensing Temperature - Local
-
Sensing Temperature - Remote
-200°C ~ 850°C
Output Type
Analog Current and Voltage
Voltage - Supply
9.6V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-20°C ~ 65°C
Mounting Type
User Defined
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Factory Stock: 334
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€277.04000€277.04
Manufacturers Standard Package
Unit Price without VAT:€277.04000
Unit Price with VAT:€335.21840