
2910358 | |
|---|---|
DigiKey Part Number | 277-17996-ND |
Manufacturer | |
Manufacturer Product Number | 2910358 |
Description | SPD TYPE 1 264VAC MCOV 1 POLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 264VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2910358 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 264VAC | |
Current - Discharge (Nom) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Voltage - Protection Rating (VPR) | 1.5 kV | |
Voltage - Protection Level (VP) (2416) | 2 kV | |
Operating Temperature | -40°C ~ 80°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €460.62000 | €460.62 |
| Unit Price without VAT: | €460.62000 |
|---|---|
| Unit Price with VAT: | €557.35020 |


