
2985631 | |
|---|---|
DigiKey Part Number | 277-14984-ND |
Manufacturer | |
Manufacturer Product Number | 2985631 |
Description | OUTPUT MODULE 8SS 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2985631 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | SafetyBridge Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 8 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | cUL, cULus, UL | |
Weight | 0.794 lb (360.15 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €544.88000 | €544.88 |
| Unit Price without VAT: | €544.88000 |
|---|---|
| Unit Price with VAT: | €659.30480 |

