
3042735 | |
|---|---|
DigiKey Part Number | 3042735-ND |
Manufacturer | |
Manufacturer Product Number | 3042735 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 6.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3042735 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Plug Receptacles | |
Current - IEC | 32 A | |
Voltage - IEC | 800 V | |
Wire Gauge or Range - AWG | 10-28 AWG | |
Wire Gauge or Range - mm² | 0.08-6mm² | |
Features | - | |
Housing Color | Gray | |
Length | 2.201" (55.90mm) | |
Height (Max) | 1.732" (44.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €1.69540 | €84.77 |
| Unit Price without VAT: | €1.69540 |
|---|---|
| Unit Price with VAT: | €2.05143 |















