5650106 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 245
Unit Price: €15.61000
Datasheet
TMC42 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMC42 SERIES
Circuit Breaker Basics - Another Teaching Moment

5650106

DigiKey Part Number
277-15504-ND
Manufacturer
Manufacturer Product Number
5650106
Description
CIR BRKR 500MA 250VAC 80VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 500mA 250 V AC 80 V DC Push to Reset DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
500mA
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/07/2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€49.54000€49.54
Manufacturers Standard Package
Unit Price without VAT:€49.54000
Unit Price with VAT:€59.94340