


JBM-001 | |
|---|---|
DigiKey Part Number | 1910-1034-ND |
Manufacturer | |
Manufacturer Product Number | JBM-001 |
Description | JUSTBOOM DAC HAT |
Customer Reference | |
Detailed Description | PCM5122, TPA6133A2 Digital to Analog Converter (DAC) Data Acquisition Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Data Acquisition | |
Function | Digital to Analog Converter (DAC) | |
Utilized IC / Part | PCM5122, TPA6133A2 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €37.31180 | €1,865.59 |
| Unit Price without VAT: | €37.31180 |
|---|---|
| Unit Price with VAT: | €45.14728 |

