


JBM-006 | |
|---|---|
DigiKey Part Number | 1910-1045-ND |
Manufacturer | |
Manufacturer Product Number | JBM-006 |
Description | JUSTBOOM AMP ZERO |
Customer Reference | |
Detailed Description | TAS5756M Amplifier Audio Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Audio | |
Function | Amplifier | |
Utilized IC / Part | TAS5756M | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €33.57220 | €1,678.61 |
| Unit Price without VAT: | €33.57220 |
|---|---|
| Unit Price with VAT: | €40.62236 |

