Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-216-7-3-0500

DigiKey Part Number
2010-1138-ND
Manufacturer
Manufacturer Product Number
MS-216-7-3-0500
Description
SENSOR REED SW SPST-NC W LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
100 Hz
Voltage - Supply
-
Must Operate
20 ~ 25AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€5.46000€5.46
10€4.55300€45.53
50€3.98060€199.03
100€3.76060€376.06
250€3.49824€874.56
500€3.32176€1,660.88
1.000€3.16408€3,164.08
2.500€2.98319€7,457.98
Manufacturers Standard Package
Unit Price without VAT:€5.46000
Unit Price with VAT:€6.60660