MAX31856 - Temperature, Thermocouple Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX31856 - Temperature, Thermocouple Sensor Evaluation Board
SEN-30005-W
SEN-30005-W

SEN-30005-W

DigiKey Part Number
3405-SEN-30005-W-ND
Manufacturer
Manufacturer Product Number
SEN-30005-W
Description
MAX31856 UNIVERSAL-TYPE THERMOCO
Customer Reference
Detailed Description
MAX31856 - Temperature, Thermocouple Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Playing With Fusion, Inc
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Temperature, Thermocouple
Sensing Range
-260°C ~ 1800°C
Interface
Serial, SPI
Sensitivity
0.0078125°C/bit
Voltage - Supply
3V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
MAX31856
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Playing With Fusion Inc
A separate €38.24 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€21.21000€21.21
Unit Price without VAT:€21.21000
Unit Price with VAT:€25.66410