


SEN-30103-K0 | |
|---|---|
DigiKey Part Number | 3405-SEN-30103-K0-ND |
Manufacturer | |
Manufacturer Product Number | SEN-30103-K0 |
Description | AD8495 QUAD K-TYPE ANALOG THERMO |
Customer Reference | |
Detailed Description | AD8495 - Temperature, Thermocouple Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Playing With Fusion, Inc | Sensitivity 5mV/°C |
Packaging Bulk | Voltage - Supply 2.7V ~ 18V |
Part Status Active | Embedded No |
Sensor Type Temperature, Thermocouple | Contents Board(s) |
Sensing Range 0°C ~ 1380°C | Utilized IC / Part AD8495 |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €48.40000 | €48.40 |
| Unit Price without VAT: | €48.40000 |
|---|---|
| Unit Price with VAT: | €58.56400 |




