



SEN-30201-PT100 | |
|---|---|
DigiKey Part Number | 3405-SEN-30201-PT100-ND |
Manufacturer | |
Manufacturer Product Number | SEN-30201-PT100 |
Description | MAX31865 PT100 RTD BREAKOUT |
Customer Reference | |
Detailed Description | MAX31865 - Temperature, RTD (Resistance Temperature Device) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Serial, SPI |
Manufacturer Playing With Fusion, Inc | Sensitivity 0.03125°C/bit |
Packaging Bulk | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Embedded No |
Sensor Type Temperature, RTD (Resistance Temperature Device) | Contents Board(s) |
Sensing Range -200°C ~ 800°C | Utilized IC / Part MAX31865 |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.51000 | €19.51 |
| Unit Price without VAT: | €19.51000 |
|---|---|
| Unit Price with VAT: | €23.60710 |








