



SEN-39003 | |
|---|---|
DigiKey Part Number | 3405-SEN-39003-ND |
Manufacturer | |
Manufacturer Product Number | SEN-39003 |
Description | AS3935 DIGITAL LIGHTNING SENSOR, |
Customer Reference | |
Detailed Description | AS3935 Lightning Detector Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Playing With Fusion, Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | Qwiic | |
Type | Sensor | |
Function | Lightning Detector | |
Utilized IC / Part | AS3935 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Qwiic (DUELink/STEMMA QT) | |
Note | - |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.21000 | €21.21 |
| Unit Price without VAT: | €21.21000 |
|---|---|
| Unit Price with VAT: | €25.66410 |



