2804
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2804

DigiKey Part Number
2183-2804-ND
Manufacturer
Manufacturer Product Number
2804
Description
RC SWITCH WITH RELAY (ASSEMBLED)
Customer Reference
Detailed Description
- Power Distribution Switch (Load Switch) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Power Distribution Switch (Load Switch)
Embedded
Yes
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€15.50000€15.50
Unit Price without VAT:€15.50000
Unit Price with VAT:€18.75500