


4898-6 | |
|---|---|
DigiKey Part Number | 501-2448-ND |
Manufacturer | |
Manufacturer Product Number | 4898-6 |
Description | CONN DBL BAN PLUG STACK SLDRLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Standard Banana Solderless Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Double, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Set Screw, Cross Hole | |
Color | Blue | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.17000 | €5.17 |
| Unit Price without VAT: | €5.17000 |
|---|---|
| Unit Price with VAT: | €6.25570 |



