



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 12400 RPM | |
Torque - Rated (oz-in / mNm) | 0.471 / 3.33 | |
Power - Rated | 2.5W | |
Encoder Type | - | |
Size / Dimension | Round - 0.511" Dia (13.00mm) | |
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.244" (6.20mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Weight | 0.04 lb (18.14 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €84.22000 | €84.22 |
| 5 | €77.40000 | €387.00 |
| 10 | €74.63400 | €746.34 |
| 25 | €71.13040 | €1,778.26 |
| 50 | €68.58980 | €3,429.49 |
| 100 | €68.22150 | €6,822.15 |
| Unit Price without VAT: | €84.22000 |
|---|---|
| Unit Price with VAT: | €101.90620 |


