
INN3947FQ-TL | |
|---|---|
DigiKey Part Number | 596-INN3947FQ-TLTR-ND - Tape & Reel (TR) 596-INN3947FQ-TLCT-ND - Cut Tape (CT) 596-INN3947FQ-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3947FQ-TL |
Description | 35W 1700V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 95kHz InSOP-T28G |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 1700V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 30 V | |
Voltage - Supply (Vcc/Vdd) | 30V ~ 1200V | |
Duty Cycle | - | |
Frequency - Switching | 25kHz ~ 95kHz | |
Power (Watts) | 50 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 28-PowerSMD Module (0.425", 10.80mm Width), 19 Leads | |
Supplier Device Package | InSOP-T28G | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.09000 | €8.09 |
| 10 | €6.29400 | €62.94 |
| 25 | €5.84440 | €146.11 |
| 100 | €5.35140 | €535.14 |
| 250 | €5.11620 | €1,279.05 |
| 500 | €4.97450 | €2,487.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €4.77525 | €8,595.45 |
| Unit Price without VAT: | €8.09000 |
|---|---|
| Unit Price with VAT: | €9.78890 |



