
PS-121000 M6 | |
|---|---|
DigiKey Part Number | 3164-PS-121000M6-ND |
Manufacturer | |
Manufacturer Product Number | PS-121000 M6 |
Description | PS-121000B 12V100.0AH BTN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 100Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 12.05" L x 6.61" W x 8.19" H (306.0mm x 168.0mm x 208.0mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | 5A | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €204.63000 | €204.63 |
| Unit Price without VAT: | €204.63000 |
|---|---|
| Unit Price with VAT: | €247.60230 |


