
PLC-LW-002 | |
|---|---|
DigiKey Part Number | 3012-PLC-LW-002-ND |
Manufacturer | |
Manufacturer Product Number | PLC-LW-002 |
Description | SMD Signal transformer for HPGP |
Customer Reference | |
Detailed Description | 9µH LAN Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Premo S.L. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 9µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.335" L x 0.205" W (8.50mm x 5.20mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.95000 | €5.95 |
| Unit Price without VAT: | €5.95000 |
|---|---|
| Unit Price with VAT: | €7.19950 |


