
P100-21033101 | |
|---|---|
DigiKey Part Number | 3850-P100-21033101-ND |
Manufacturer | |
Manufacturer Product Number | P100-21033101 |
Description | PT100, CL B, TCR .00385, silicon |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -30°C ~ 200°C 3 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Length - Lead Wire 2.000" (50.80mm) |
Manufacturer Probes Unlimited, Inc. | Conductor Type 3 Conductor System |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 1.041m |
Element Type Pt100 | Diameter - Protective Tube 6.35mm |
Temperature Range -30°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.77000 | €43.77 |
| 5 | €39.39200 | €196.96 |
| 20 | €23.27050 | €465.41 |
| 50 | €19.02080 | €951.04 |
| 100 | €17.31250 | €1,731.25 |
| 250 | €16.36908 | €4,092.27 |
| Unit Price without VAT: | €43.77000 |
|---|---|
| Unit Price with VAT: | €52.96170 |

