C043xA.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0435A.41.10

DigiKey Part Number
C0435A-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0435A.41.10
Description
CABLE 2COND 18AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.226" (5.74mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.000
Factory Stock: 7.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.000€0.44903€449.03
2.000€0.42678€853.56
3.000€0.41417€1,242.51
5.000€0.39873€1,993.65
7.000€0.38880€2,721.60
10.000€0.37849€3,784.90
Manufacturers Standard Package
Unit Price without VAT:€0.44903
Unit Price with VAT:€0.54333