C1155.21.01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 14.000
Unit Price: €0.42260
Datasheet
Coaxial Cable 20 AWG (0.48mm²) RG-58 1000.0' (304.80m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1155.21.01

DigiKey Part Number
C1155.21.01-ND
Manufacturer
Manufacturer Product Number
C1155.21.01
Description
CABLE COAXIAL RG-58 20AWG 1000'
Customer Reference
Detailed Description
Coaxial Cable 20 AWG (0.48mm²) RG-58 1000.0' (304.80m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Prysmian Group
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58
Wire Gauge
20 AWG (0.48mm²)
Conductor Strand
19 Strands / 33 AWG
Jacket (Insulation) Material
Non Contaminating Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
50 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
RF Signal, Video
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Tinned
Shield Coverage
95%
VoP, Velocity of Propagation
66.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.