24 AWG Hook-Up Wire 7/32 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2100A.12.07

DigiKey Part Number
C2100L-100-ND
Manufacturer
Manufacturer Product Number
C2100A.12.07
Description
HOOK-UP STRND 24AWG BLUE 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.088" (2.24mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€13.21000€13.21
Manufacturers Standard Package
Unit Price without VAT:€13.21000
Unit Price with VAT:€15.98410
Alternate Color
HOOK-UP STRND 24AWG WHITE 100'
In-Stock: 0
Unit Price: €26.49000
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 20
Unit Price: €21.52000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 20
Unit Price: €15.26000
HOOK-UP STRND 24AWG ORANGE 100'
In-Stock: 19
Unit Price: €26.49000
HOOK-UP STRND 24AWG BROWN 100'
In-Stock: 13
Unit Price: €26.49000
Alternate Length
HOOK-UP STRND 24AWG BLUE 50'
In-Stock: 0
Unit Price: €7.40000
HOOK-UP STRND 24AWG BLUE 500'
In-Stock: 0
Unit Price: