
C2463A.41.10 | |
|---|---|
DigiKey Part Number | C2463A-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2463A.41.10 |
Description | CABLE 4COND 24AWG GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.174" (4.42mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.35872 | €358.72 |
| 2.000 | €0.34100 | €682.00 |
| 3.000 | €0.33096 | €992.88 |
| 5.000 | €0.31865 | €1,593.25 |
| 7.000 | €0.31075 | €2,175.25 |
| 10.000 | €0.30254 | €3,025.40 |
| 25.000 | €0.28667 | €7,166.75 |
| Unit Price without VAT: | €0.35872 |
|---|---|
| Unit Price with VAT: | €0.43405 |









