4 Conductor Multi-Conductor Cable Gray 22 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4063A.18.10

DigiKey Part Number
W122-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C4063A.18.10
Description
CABLE 4COND 22AWG GRAY 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.000
Factory Stock: 117.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€0.31716€158.58
1.000€0.30166€301.66
1.500€0.29287€439.31
2.500€0.28212€705.30
3.500€0.27521€963.24
5.000€0.26804€1,340.20
12.500€0.25028€3,128.50
25.000€0.23803€5,950.75
Manufacturers Standard Package
Unit Price without VAT:€0.31716
Unit Price with VAT:€0.38376
Alternate Length
CABLE 4COND 22AWG GRAY 100'
In-Stock: 29
Unit Price: €49.71000
CABLE 4COND 22AWG GRAY
In-Stock: 13000
Unit Price: €0.34006