3 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6352A.41.10

DigiKey Part Number
C6352AG-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C6352A.41.10
Description
CABLE 3COND 20AWG GRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.216" (5.49mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.000
Factory Stock: 69.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.000€0.28029€280.29
2.000€0.26648€532.96
3.000€0.25867€776.01
5.000€0.24909€1,245.45
7.000€0.24293€1,700.51
10.000€0.23654€2,365.40
25.000€0.22072€5,518.00
Manufacturers Standard Package
Unit Price without VAT:€0.28029
Unit Price with VAT:€0.33915
Alternate Length
CABLE 3COND 20AWG GRAY 50'
In-Stock: 10
Unit Price: €24.49000
CABLE 3COND 20AWG GRAY 100'
In-Stock: 11
Unit Price: €43.67000
CABLE 3COND 20AWG GRAY 500'
In-Stock: 0
Unit Price: €183.27000